Tianbo Electronics HJQ-22F-2Z Relay 230V AC 7A 2 Change-overs Plug-in

MPN
1366536
EAN-13
2050005747569
Order Code
10-8114
Country of Origin
South Korea
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £4.54
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 104 in stock

Tianbo Electronics manufactures the HJQ-22F-2Z -220/240VAC plug-in relay, which operates at 230 V AC with a current rating of 7 A and features two change-over contacts. This versatile relay is suitable for applications requiring reliable switching on printed circuit boards. It is commonly utilised in electronic and industrial control systems.
Coil Voltage 230V AC
Contact Configuration 2CO (DPDT)
Switching Current 7A
Coil Resistance 14400Ω
Connection Type C CEE 7/16 plug 2.5mm
Contact Material Silver alloy
Control Mode monostable, 1 coil
Dimensions (L x W x H) 28 x 21.5 x 41.2 mm
Durability 100 000 Switching cycles
Fall Time 25ms
Height 41.2mm
Length 28.0mm
Maximum Temperature +70°C
Min. temperature -40°C
Minimum Operating Temperature -40°C
Misc Attribute HJQ-22F-2Z -220/240VAC
Mounting Type Plug-in
Response Time 25ms
Type Plug-in relay
Width 21.5mm

Reviews

Be the first to submit a review

Trustpilot