Thor 62-8050 8050 Cylindrical Hardwood Mallet 48mm 330g

MPN
62-8050
Brand
Thor
EAN-13
5012936805005
Order Code
97-4137
Country of Origin
United Kingdom

No longer stocked


The Thor hardwood mallets have a laminated cylindrical compressed wood heads (to a density of 1.3) fitted with flushed-in glass fibre hoops for extra security. The mallets have a conical self-locking handle and come in 3 different weights.

These have an excellent resistance to impact and will give a long service life, they are suitable for hot work applications.

Typical uses for these mallets include steel plate trade, casting, schools and technical colleges, general assembly, aluminium forming, aviation etc.

Weight: 300g (11oz).
Diameter: 50 mm (2in).


Type Carpenter
Weight 330g
Handle Material Wood

Trustpilot