Thor 36-NH275 NH275 Split Head Hammer Nylon 3550g

MPN
36-NH275
Brand
Thor
EAN-13
5012936362751
Order Code
97-4179
Country of Origin
United Kingdom
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £52.70
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 2 in stock

These Thor Nylon Hammers have split cast iron head with two nylon faces fastened securely to the handle with two socket head cap screws.

Head design allows quick adjustment or replacement of either the handle or the faces, while the faces are designed to wear, and can be rotated for even wear.

For use as a heavy-duty, multi purpose soft-faced hammer in most industries for assembly, repair and maintenance operations.

Diameter: 70mm (2 3/4 in).
Weight: 3625g (7 1/2 lb).


Type Split Head Hammer
Head Material Nylon

Reviews

Be the first to submit a review

Trustpilot