NH200 Split Head Hammer Nylon 2020g

Thor Brand: Thor

These Thor Nylon Hammers have split cast iron head with two nylon faces fastened securely to the handle with two socket head cap screws.

Head design allows quick adjustment or replacement of either the handle or the faces, while the faces are designed to wear, and can be rotated for even wear.

For use as a heavy-duty, multi purpose soft-faced hammer in most industries for assembly, repair and maintenance operations.

Diameter: 50mm (2 in).
Weight: 2100g (4 1/2 lb).

Description Image Product Buy Pricing (Ex VAT) Type Head Material
Thor 36-NH200 NH200 Split Head Hammer Nylon 2020g
Thor 36-NH200 NH200 Split Head Hammer Nylon 2020g
Standard range
Order code: 97-4178
MPN: 36-NH200

Despatched within 2 working days - 100 in stock
1+ £41.60
Price per unit Ex VAT
Split Head Hammer Nylon
Thor 36-NH275 NH275 Split Head Hammer Nylon 3550g
Thor 36-NH275 NH275 Split Head Hammer Nylon 3550g
Standard range
Order code: 97-4179
MPN: 36-NH275

Despatched within 2 working days - 2 in stock
1+ £52.70
Price per unit Ex VAT
Split Head Hammer Nylon

Trustpilot