Thor 35-SPH125 SPH125 Split Head Hammer Super Plastic Size 1 (32mm) 630g

MPN
35-SPH125
Brand
Thor
EAN-13
5012936351250
Order Code
97-4229
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £18.71
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Thor super Plastic split head hammers have a split cast iron head with two white super plastic faces fastened securely to the handle with two socket head cap screws. There are 5 different weights to choose from in this range.

Head design allows quick adjustment or replacement of either the handle or the faces, while the faces are designed to wear and can be rotated for even wear.

For use as a heavy-duty, multi-purpose, soft-faced hammer in most industries for assembly, repair and maintenance operations.

Size: 1.
Diameter: 32mm (1 1/4in).
Weight: 690g (1 1/2lb).


Type Split Head Hammer
Head Material Plastic

Reviews

Be the first to submit a review

Trustpilot