SPH125 Split Head Hammer Super Plastic Size 1 (32mm) 630g

Thor Brand: Thor

The Thor super Plastic split head hammers have a split cast iron head with two white super plastic faces fastened securely to the handle with two socket head cap screws. There are 5 different weights to choose from in this range.

Head design allows quick adjustment or replacement of either the handle or the faces, while the faces are designed to wear and can be rotated for even wear.

For use as a heavy-duty, multi-purpose, soft-faced hammer in most industries for assembly, repair and maintenance operations.

Size: 1.
Diameter: 32mm (1 1/4in).
Weight: 690g (1 1/2lb).

Description Image Product Buy Pricing (Ex VAT) Type Head Material
Thor 35-SPH125 SPH125 Split Head Hammer Super Plastic Size 1 (32mm) 630g
Thor 35-SPH125 SPH125 Split Head Hammer Super Plastic Size 1 (32mm) 630g
Standard range
Order code: 97-4229
MPN: 35-SPH125

Despatched within 4 working days - 5 in stock
1+ £18.71
Price per unit Ex VAT
Split Head Hammer Plastic
Thor 35-SPH150 SPH150 Split Head Hammer Super Plastic Size 2 (38mm) 925g
Thor 35-SPH150 SPH150 Split Head Hammer Super Plastic Size 2 (38mm) 925g
Standard range
Order code: 97-4230
MPN: 35-SPH150

Despatched within 4 working days - 20 in stock
1+ £21.62
Price per unit Ex VAT
Split Head Hammer Plastic
Thor 35-SPH175 SPH175 Split Head Hammer Super Plastic Size 3 (44mm) 1520g
Thor 35-SPH175 SPH175 Split Head Hammer Super Plastic Size 3 (44mm) 1520g
Standard range
Order code: 97-4231
MPN: 35-SPH175

Despatched within 2 working days - 20 in stock
1+ £30.40
Price per unit Ex VAT
Split Head Hammer Plastic
Thor 35-SPH200 SPH200 Split Head Hammer Super Plastic Size 4 (50mm) 2020g
Thor 35-SPH200 SPH200 Split Head Hammer Super Plastic Size 4 (50mm) 2020g
Standard range
Order code: 97-4232
MPN: 35-SPH200

Despatched within 2 working days - 20 in stock
1+ £35.36
Price per unit Ex VAT
Split Head Hammer Plastic
Thor 35-SPH275 SPH275 Split Head Hammer Super Plastic Size 5 (70mm) 3550g
Thor 35-SPH275 SPH275 Split Head Hammer Super Plastic Size 5 (70mm) 3550g
Standard range
Order code: 97-4233
MPN: 35-SPH275

Despatched within 2 working days - 20 in stock
1+ £58.05
Price per unit Ex VAT
Split Head Hammer Plastic

Trustpilot