Thor 18-912 912 Super Plastics Hammer Wood Handle Size 2 (38mm) 790g

MPN
18-912
Brand
Thor
EAN-13
5012936891206
Order Code
97-4221
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £22.88 £19.45
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 20 in stock

Thor super plastic hammers have a malleable iron head fitted with cylindrical ultra-high molecular weight polythene faces which are designed to wear and be replaced. Available in 3 different weights.

The ultra-high molecular weight polythene heads provide high impact, durability and high abrasive resistance. The faces will not fracture, splinter or delaminate.

Ideal for use as a general-purpose, soft-faced hammer in engineering applications for assembly, repair and maintenance operations as an alternative to a rawhide faced hammer.

Size: 2.
Weight 790g (1 3/4lb).
Diameter 38mm (1 1/2 in).


Type Copper & Hide Hammers
Handle Material Wood
Head Material Plastic

Reviews

Be the first to submit a review

Trustpilot