912 Super Plastics Hammer Wood Handle Size 2 (38mm) 790g

Thor Brand: Thor

Thor super plastic hammers have a malleable iron head fitted with cylindrical ultra-high molecular weight polythene faces which are designed to wear and be replaced. Available in 3 different weights.

The ultra-high molecular weight polythene heads provide high impact, durability and high abrasive resistance. The faces will not fracture, splinter or delaminate.

Ideal for use as a general-purpose, soft-faced hammer in engineering applications for assembly, repair and maintenance operations as an alternative to a rawhide faced hammer.

Size: 2.
Weight 790g (1 3/4lb).
Diameter 38mm (1 1/2 in).

Description Image Product Buy Pricing (Ex VAT) Weight Type Handle Material Head Material
Thor 18-912 912 Super Plastics Hammer Wood Handle Size 2 (38mm) 790g
Thor 18-912 912 Super Plastics Hammer Wood Handle Size 2 (38mm) 790g
Standard range
Order code: 97-4221
MPN: 18-912

Despatched within 4 working days - 20 in stock
1+ £19.45
Price per unit Ex VAT
Copper & Hide Hammers Wood Plastic
Thor 18-914 914 Super Plastics Hammer Wood Handle Size 3 (44mm) 1300g
Thor 18-914 914 Super Plastics Hammer Wood Handle Size 3 (44mm) 1300g
Standard range
Order code: 97-4222
MPN: 18-914

Despatched within 4 working days - 20 in stock
1+ £22.29
Price per unit Ex VAT
1300g Copper & Hide Hammers Wood Plastic
Thor 18-916 916 Super Plastics Hammer Wood Handle Size 4 (50mm) 2000g
Thor 18-916 916 Super Plastics Hammer Wood Handle Size 4 (50mm) 2000g
Standard range
Order code: 97-4223
MPN: 18-916

Despatched within 4 working days - 20 in stock
1+ £30.48
Price per unit Ex VAT
2000g Copper & Hide Hammers Wood Plastic

Trustpilot