Thor 02-122 122 Hide Mallet Size 6 (70mm) 680g

MPN
02-122
Brand
Thor
EAN-13
5012936012205
Order Code
97-4157
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £45.76
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Thor Hide mallets have a one piece cylindrical compressed hide head, that provides a large striking surface with a relatively light head weight.

These hide mallets are widely used in sheet metal forming, the jewellery trade and used on copper, brass and other soft materials that need to be shaped etc.

These Mallets are fitted with an oval wood handle.

Size: 6.

Weight 680g (1 1/2 lb).
Diameter 70 mm (2 3/4 in).


Type Rawhide
Weight 680g
Head Material Copper
Handle Material Wood

Reviews

Be the first to submit a review

Trustpilot