108 Hide Mallet Size 0 (25mm) 60g

Thor Brand: Thor

Thor Hide mallets have a one piece cylindrical compressed hide head, that provides a large striking surface with a relatively light head weight.

These hide mallets are widely used in sheet metal forming, the jewellery trade and used on copper, brass and other soft materials that need to be shaped etc.

These Mallets are fitted with an oval wood handle.

108: Size 0.

Weight 60g (2oz).
Diameter 25mm (1in).

Description Image Product Buy Pricing (Ex VAT) Weight Type Head Material Handle Material
Thor 02-108 108 Hide Mallet Size 0 (25mm) 60g
Thor 02-108 108 Hide Mallet Size 0 (25mm) 60g
Standard range
Order code: 97-4151
MPN: 02-108

Despatched within 2 working days - 20 in stock
1+ £13.26
Price per unit Ex VAT
60g Rawhide Copper Wood
Thor 02-110 110 Hide Mallet Size 1 (32mm) 115g
Thor 02-110 110 Hide Mallet Size 1 (32mm) 115g
Standard range
Order code: 97-4152
MPN: 02-110

Despatched within 4 working days - 20 in stock
1+ £16.16
Price per unit Ex VAT
115g Rawhide Copper Wood
Thor 02-112 112 Hide Mallet Size 2 (38mm) 170g
Thor 02-112 112 Hide Mallet Size 2 (38mm) 170g
Standard range
Order code: 97-4153
MPN: 02-112

Despatched within 2 working days - 1 in stock
1+ £22.88
Price per unit Ex VAT
170g Rawhide Copper Wood
Thor 02-114 114 Hide Mallet Size 3 (44mm) 225g
Thor 02-114 114 Hide Mallet Size 3 (44mm) 225g
Standard range
Order code: 97-4154
MPN: 02-114

Despatched within 4 working days - 15 in stock
1+ £25.11
Price per unit Ex VAT
225g Rawhide Copper Wood
Thor 02-116 116 Hide Mallet Size 4 (50mm) 340g
Thor 02-116 116 Hide Mallet Size 4 (50mm) 340g
Standard range
Order code: 97-4155
MPN: 02-116

Despatched within 4 working days - 15 in stock
1+ £31.20
Price per unit Ex VAT
Rawhide Copper Wood
Thor 02-120 120 Hide Mallet Size 5 (63mm) 570g
Thor 02-120 120 Hide Mallet Size 5 (63mm) 570g
Standard range
Order code: 97-4156
MPN: 02-120

Despatched within 4 working days - 5 in stock
1+ £40.40
Price per unit Ex VAT
Rawhide Copper Wood
Thor 02-122 122 Hide Mallet Size 6 (70mm) 680g
Thor 02-122 122 Hide Mallet Size 6 (70mm) 680g
Standard range
Order code: 97-4157
MPN: 02-122

Despatched within 4 working days - 5 in stock
1+ £45.76
Price per unit Ex VAT
680g Rawhide Copper Wood

Trustpilot