LM317T-DG Adjustable Voltage Regulator 1.5A TO220 Dual Gauge

MPN
LM317T-DG
Brand
ST
Order Code
47-3321
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
5+ £0.436
10+ £0.415
100+ £0.382
500+ £0.343
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Despatched same day - 776 in stockAdditional quantity lead time 14 days

Adjustable voltage regulator with floating operation for high voltages and a complete series of protections: current limiting, thermal shutdown and SOA control.


  • Adjustable output voltage 1.2 to 37V
  • Output current 1.5A
  • TO-220 case
Type Adjustable positive
Nominal Current 1.5A
Nominal Voltage Adjustable
No of Outputs Dual
Operating Temperature Range 0 to +125°C
Package Style TO-220
Supply Voltage Max 40V

Questions

*Question functionality currently disabled
Question by: Product code: 47-3321

Q. Hi, can you suggest the appropriate nut and bolt required for mounting this TO-220 package onto a heat sink, thanks.

A. Thanks for your question. The heat-sink you intend to use will determine the length of the M3 bolt required. 10mm is standard such as order code 33-2305 and a suitable M3 nut 33-1710.

Reviews

LM317 can give closer tolerance

7805 is accurate enough for most purposes. The LM317 offers tighter tolerances but you need to justify two extra resistors, a set pot and the need to set the set pot.

Reviewed by: Mr Harry Butterworth

Trustpilot