Chemtronics CT40-5 CircuitWorks® Heat Sink Grease 142g

MPN
CT40-5
Brand
Chemtronics
EAN-13
0032599046022
Order Code
50-2418
Country of Origin
USA
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £28.40
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 66 in stock

Chemtronics Heat Sink Grease creates an intimate physical junction that facilitates heat transfer between circuit components and their heat sinks.


  • Excellent thermal and dielectric properties
  • Does not dry out, harden or melt
  • Non-corrosive and non-flammable
  • Thermally stable from -40°C to 172°C
  • Meets MIL-DTL-47113D Type I
  • Supplied in a 142g tube
Type Thermally conductive paste
Compound Colour White
Base Material Silicone
Dielectric Strength 17.7kV/mm
Maximum Temperature 200°C
Min. temperature -40°C
Temperature Range -40 to +200°C
Thermal Conductivity 0.81W/m-K

Reviews

Be the first to submit a review

Trustpilot