Thalheimer ESS 120 Variac Autotransformer 1x230V 5000VA 20A Low Loss

Image Representative of Range

Thalheimer ESS 120 Variac Autotransformer 1x230V 5000VA 20A Low Loss

MPN
ESS 120
Brand
Thalheimer
EAN-13
4016138118759
Order Code
13-1723
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (8)
Qty Was Unit Price (Ex VAT)
1+ £301.31 £256.11
10+ £245.71
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 35 availableBack-order availability date - 21/11/2026

The Thalheimer ESS 120 is an adjustable transformer capable of handling up to 5000 VA and 20 A at 230 V, making it suitable for various power supply needs. This variable transformer is commonly used for precise voltage control in laboratory testing, equipment calibration, and industrial applications. Known for its versatility and reliability, the Thalheimer ESS 120 provides efficient and safe voltage regulation.
Type Variac
Primary Voltage 230V
Power Rating 5000VA
Number of Outputs 1
Number of Phases 1
Connection Screws
Dimensions (A x B x C x D x E x F x G x H x I x K x L x M x N x O x P x S) 32 x 20 x 8 x 14 x 8 x 8 x 86,5 x 121.5 x 118,5 x 180 x 233 x 10 x 116,5 x 180 x 231 x 11 mm
Frequency 50 - 60Hz
Input Voltage 1 x 230 V
Number of Inputs 1
Output Current 20A
Output Voltage 1V AC
Power 5000VA
Secondary Voltage 1 - 250V AC
Weight 14kg

Reviews

Be the first to submit a review

Trustpilot