TGF4042 40MHz 2 Channel performance Function Pulse Generator

Aim-TTi Brand: Aim-TTi

The Aim-TTi TGF4042 Dual Channel Arbitrary Function Generator offers precise and versatile signal generation up to 40MHz. Each channel provides full performance operation with high purity sine waves, low phase noise and jitter, along with square waves up to 25 MHz featuring variable duty cycle and fast 3 ns edge speeds. A wide range of standard and arbitrary waveforms is supported, with arbitrary signals generated at up to 14 bit resolution and 400MSa/s. Engineers can also benefit from high resolution pulse generation, wideband noise output and comprehensive digital and analogue modulation options, making the TGF4042 suitable for demanding test environments.

Designed for flexibility, the two channels can operate independently or in coupled or tracking modes, with channel to channel phase control adjustable to 0.001°. The instrument supports sweep, gated and burst modes using internal or external triggers, and includes a built in 125MHz frequency counter/timer. Remote control and system integration are made easy through USB and LXI compliant LAN interfaces, with optional GPIB for legacy setups. The generator also provides waveform storage, PC based editing software and intuitive operation via its high resolution colour display.

Typical applications include R&D, product validation, education and automated testing. The TGF4042 excels in signal integrity verification, filter and amplifier testing, serial data pattern generation, noise susceptibility studies and general purpose waveform creation across analogue, digital, and mixed signal domains. Its combination of precision, flexibility and advanced waveform capabilities makes it a valuable tool for engineers seeking a reliable and cost effective signal source.

Description Image Product Buy Pricing (Ex VAT) Frequency Range Type Manufacturers Warranty Number of Channels
Aim-TTi TGF4042 40MHz 2 Channel performance Function Pulse Generator
Aim-TTi TGF4042 40MHz 2 Channel performance Function Pulse Generator
Standard range
Order code: 21-0378
MPN: TGF4042

Pre-order1 due on 01/10/2026
1+ £663.89
Price per unit Ex VAT
0.001mHz to 40MHz Arbitrary function generator 1 Year 2-channel
Aim-TTi TGF4082 TGF4082 80MHz 2 Channel performance Function Pulse Generator
Aim-TTi TGF4082 TGF4082 80MHz 2 Channel performance Function Pulse Generator
Standard range
Order code: 21-0379
MPN: TGF4082

Despatched same day - 1 in stockAdditional quantity lead time 9 weeks
1+ £821.25
Price per unit Ex VAT
0.001mHz to 80MHz Arbitrary function generator 1 Year 2-channel
Aim-TTi TGF4162 TGF4162 160MHz 2 Channel performance Function Pulse Generator
Aim-TTi TGF4162 TGF4162 160MHz 2 Channel performance Function Pulse Generator
Standard range
Order code: 21-0380
MPN: TGF4162

Despatched same day - 1 in stockAdditional quantity lead time 9 weeks
1+ £1173.22
Price per unit Ex VAT
0.001mHz to 160MHz Arbitrary function generator 1 Year 2-channel
Aim-TTi TGF4242 TGF4242 240MHz 2 Channel performance Function Pulse Generator
Aim-TTi TGF4242 TGF4242 240MHz 2 Channel performance Function Pulse Generator
Standard range
Order code: 21-0381
MPN: TGF4242

Despatched same day - 1 in stockAdditional quantity lead time 9 weeks
1+ £1342.60
Price per unit Ex VAT
0.001mHz to 240MHz Arbitrary function generator 1 Year 2-channel

Trustpilot