Aim-TTi TGF4082 TGF4082 80MHz 2 Channel performance Function Pulse Generator

MPN
TGF4082
Brand
Aim-TTi
EAN-13
5060584591481
Order Code
21-0379
Country of Origin
United Kingdom
  • Free UK shipping available
  • Quickly find another product in this range by Frequency Range:

    0.001mHz to 160MHz 0.001mHz to 240MHz 0.001mHz to 40MHz 0.001mHz to 80MHz
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £821.25
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 1 in stockAdditional quantity lead time 9 weeks

The Aim-TTi TGF4082 Dual Channel Arbitrary Function Generator offers high performance signal generation up to 80MHz. As part of the TGF4000 series, it provides two identical full performance channels that can operate independently or in coupled or tracking modes, with precise channel to channel phase control down to 0.001°. The instrument supports a wide range of built in waveforms and allows the use of custom arbitrary waveforms at sample speeds up to 800 MS/s and replay rates up to 80MHz, making it highly versatile for demanding test and development environments.

Engineers benefit from excellent signal purity, low jitter and high resolution pulse generation, along with extensive modulation capabilities using both internal and external sources. High speed pulses up to 100 MHz and wideband white noise generation expand its usefulness in characterising circuits, validating designs and performing stress tests. The TGF4082 also includes gated, burst and sweep modes with internal or external triggering, enhancing its flexibility for automated or manual test setups.

With USB and LXI compliant LAN interfaces as standard, and optional GPIB, the generator integrates easily into laboratory, production and automated test systems. Typical applications include analogue and digital circuit evaluation, filter response analysis, serial data pattern development, EMC pre compliance testing and general waveform synthesis. Its combination of precision, versatility and dual channel capability makes the TGF4082 a reliable tool for engineers requiring accurate and adaptable signal generation.


  • 0.001mHz to 80MHz sine frequency range
  • High sine wave purity with low phase noise and jitter, audio band THD down to 0.05%
  • Square waves up to 100MHz with variable duty cycle, edge speeds down to 3ns
  • Resolution of up to 15 digits or 1µHz, high stability TCXO timebase
  • Two identical channels - independent or linked with coupled and tracking modes
  • Inter-channel phase offset of -3600 to +3600 with 0.0010 resolution
  • 1mHz to up to 100MHz Pulse generation with 100ps width resolution, <30ps jitter, and independently variable rise/fall times
  • Wideband noise generator with up to 100MHz noise bandwidth
  • Wide range of standard and arbitrary waveforms built-in
  • Arbitrary waveforms of 14-bits/400MSa/s
  • Waveform Manager Plus for Windows, editing software included
  • Front USB host socket for waveform storage and file transfers using Flash drives
  • Comprehensive internal/external digital and analogue modulation set
  • Modulation frequencies up to 10MHz internal and 5MHz external
  • Gate and Burst modes with internal and external triggering
  • Bi-directional linear and logarithmic sweep using internal or external triggering
  • 125MHz frequency counter/timer with five measurement modes
  • Programmable via USB and LAN (LXI) interfaces; GPIB optional
Type Arbitrary function generator
Frequency Range 0.001mHz to 80MHz
Manufacturers Warranty 1 Year
Number of Channels 2-channel

Reviews

Be the first to submit a review

Trustpilot