Aim-TTi TGF4242 TGF4242 240MHz 2 Channel performance Function Pulse Generator

MPN
TGF4242
Brand
Aim-TTi
EAN-13
5060584591504
Order Code
21-0381
Country of Origin
United Kingdom
  • Free UK shipping available
  • Quickly find another product in this range by Frequency Range:

    0.001mHz to 160MHz 0.001mHz to 240MHz 0.001mHz to 40MHz 0.001mHz to 80MHz
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £1446.94 £1342.60
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 1 in stockAdditional quantity lead time 9 weeks

The Aim-TTi TGF4242 Dual Channel Arbitrary Function Generator is a high performance dual channel function generator offering exceptional signal generation capability up to 240MHz, making it the highest bandwidth model in the TGF4000 series. Each channel provides full performance operation and can run independently, in coupled mode or in tracking mode, with precise phase control to 0.001°, ensuring accurate multi-channel waveform alignment. The generator supports an extensive library of built in waveforms and allows the use of custom arbitrary waveforms at sample speeds up to 800MS/s with replay rates up to 80MHz, delivering outstanding flexibility for advanced test scenarios.

Benefit from high resolution, low jitter pulse generation up to 100MHz, wideband white noise output, and a comprehensive suite of analogue and digital modulation modes using internal or external sources. Gated, burst and sweep modes, triggerable from multiple sources, further expand its capability for characterisation, stress testing and design validation. With USB and LXI compliant LAN connectivity as standard, plus optional GPIB, the TGF4242 integrates smoothly into laboratory benches and automated test systems.

Typical applications include RF and communication system development, electronic circuit design and verification, EMC pre-compliance work, and automated production testing. Its combination of high frequency capability, precise multi-channel control and powerful arbitrary waveform features makes the TGF4242 ideally suited to applications requiring a robust and versatile signal source for demanding measurement and simulation tasks.


  • 0.001mHz to 240MHz sine frequency range
  • High sine wave purity with low phase noise and jitter, audio band THD down to 0.05%
  • Square waves up to 100MHz with variable duty cycle, edge speeds down to 3ns
  • Resolution of up to 15 digits or 1µHz, high stability TCXO timebase
  • Two identical channels - independent or linked with coupled and tracking modes
  • Inter-channel phase offset of -3600 to +3600 with 0.0010 resolution
  • 1mHz to up to 100MHz Pulse generation with 100ps width resolution, <30ps jitter, and independently variable rise/fall times
  • Wideband noise generator with up to 100MHz noise bandwidth
  • PRBS pseudo-random bit sequence generation with 8 sequence lengths
  • Harmonics generation using up to 16 harmonics
  • Wide range of standard and arbitrary waveforms built-in
  • Arbitrary waveforms of 16-bits/800MSa/s
  • Waveform Manager Plus for Windows, editing software included
  • Front USB host socket for waveform storage and file transfers using Flash drives
  • Comprehensive internal/external digital and analogue modulation set including Sum modulation
  • Modulation frequencies up to 10MHz internal and 5MHz external
  • Gate and Burst modes with internal and external triggering
  • Bi-directional linear and logarithmic sweep using internal or external triggering
  • 125MHz frequency counter/timer with five measurement modes
  • Programmable via USB and LAN (LXI) interfaces; GPIB optional
Type Arbitrary function generator
Frequency Range 0.001mHz to 240MHz
Manufacturers Warranty 1 Year
Number of Channels 2-channel

Reviews

Be the first to submit a review

Trustpilot