Aim-TTi TGF4162 TGF4162 160MHz 2 Channel performance Function Pulse Generator

MPN
TGF4162
Brand
Aim-TTi
EAN-13
5060584591498
Order Code
21-0380
Country of Origin
United Kingdom
  • Free UK shipping available
  • Quickly find another product in this range by Frequency Range:

    0.001mHz to 160MHz 0.001mHz to 240MHz 0.001mHz to 40MHz 0.001mHz to 80MHz
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £1173.22
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 1 in stockAdditional quantity lead time 9 weeks

The Aim-TTi TGF4162 Dual Channel Arbitrary Function Generator is a high performance function generator designed for precise, flexible and wide bandwidth signal generation. With a frequency range up to 160MHz, it provides two identical output channels that can operate independently, in coupled mode or in tracking mode, enabling highly accurate multi channel waveform generation with phase resolution as fine as 0.001°. It supports a broad suite of built in waveforms, including sine, square, triangle and ramp, as well as arbitrary waveforms created with 16 bit resolution and sampling rates up to 800MS/s, ensuring exceptional fidelity and adaptability for complex signal testing.

Benefit from extensive modulation capabilities; AM, FM, PM, FSK, BPSK and PWM, alongside burst, sweep and gated modes for advanced excitation profiles. The TGF4162 also incorporates a high resolution pulse generator with 100ps pulse width resolution and a wideband noise generator, making it suitable for stress testing, component evaluation and communication system development. Its high precision TCXO timebase delivers up to 15 digit frequency resolution, ensuring stability in long duration or high accuracy measurements.

With USB and LXI compliant LAN interfaces as standard, plus optional GPIB support, the TGF4162 integrates seamlessly into laboratory benches and automated test systems. Typical applications include electronics development, RF and communication system testing, waveform simulation, automated test equipment (ATE) and research environments requiring reliable, tightly controlled signal sources. Its combination of precision, connectivity and dual channel capability makes the TGF4162 a powerful tool for modern engineering workflows.


  • 0.001mHz to 160MHz sine frequency range
  • High sine wave purity with low phase noise and jitter, audio band THD down to 0.05%
  • Square waves up to 100MHz with variable duty cycle, edge speeds down to 3ns
  • Resolution of up to 15 digits or 1µHz, high stability TCXO timebase
  • Two identical channels - independent or linked with coupled and tracking modes
  • Inter-channel phase offset of -3600 to +3600 with 0.0010 resolution
  • 1mHz to up to 100MHz Pulse generation with 100ps width resolution, <30ps jitter, and independently variable rise/fall times
  • Wideband noise generator with up to 100MHz noise bandwidth
  • PRBS pseudo-random bit sequence generation with 8 sequence lengths
  • Harmonics generation using up to 16 harmonics
  • Wide range of standard and arbitrary waveforms built-in
  • Arbitrary waveforms of 16-bits/800MSa/s
  • Waveform Manager Plus for Windows, editing software included
  • Front USB host socket for waveform storage and file transfers using Flash drives
  • Comprehensive internal/external digital and analogue modulation set including Sum modulation
  • Modulation frequencies up to 10MHz internal and 5MHz external
  • Gate and Burst modes with internal and external triggering
  • Bi-directional linear and logarithmic sweep using internal or external triggering
  • 125MHz frequency counter/timer with five measurement modes
  • Programmable via USB and LAN (LXI) interfaces; GPIB optional
Type Arbitrary function generator
Frequency Range 0.001mHz to 160MHz
Manufacturers Warranty 1 Year
Number of Channels 2-channel

Reviews

Be the first to submit a review

Trustpilot