Texcell Relay Modules PCB relay 626024

Texcell Brand: Texcell
The group consists of Texcell relays with various voltage capacities, amperage ratings, and configurations.
Description Image Product Buy Pricing (Ex VAT) Contact Configuration Switching Current Coil Resistance Colour Contact Material Dimensions Height Length Maximum Temperature Min. pick-up Voltage Min. temperature Minimum Operating Temperature Misc Attribute Weight Width Coil Voltage Connection Control Mode Durability Max. pick-up Voltage
Texcell CT11-D12S PCB Relay 12V DC 40A 1 Maker 1piece
Texcell CT11-D12S PCB Relay 12V DC 40A 1 Maker 1piece
Standard range
Order code: 10-7950
MPN: 1405596

Despatched same day - 1 in stockBack-order availability date - 31/10/2026
1+ £4.15
Price per unit Ex VAT
1NO 40A 155Ω White AgSnO2 (L x W x H) 32.3 x 27.1 x 20 mm 20mm 32.3mm +85°C 9V DC -55°C -55°C CT11-D12S 36g 27.1mm 12V DC Solder pins monostable, 1 coil 1 x 10 5 cycles 15.6V DC
Texcell KA1-L12S PCB Relay 12V DC 25A 1 Change-Over 1 piece
Texcell KA1-L12S PCB Relay 12V DC 25A 1 Change-Over 1 piece
Standard range
Order code: 10-7951
MPN: 1405598

Despatched same day - 3 in stockBack-order availability date - 31/10/2026
3+ £1.79
Price per unit Ex VAT
1CO (SPDT) 25A 240Ω Black AgSnO2 (L x W x H) 15.7 x 12.3 x 14 mm 14mm 15.7mm +70°C 7.8V DC -40°C -40°C KA1-L12S 6g 12.3mm 12V DC Solder pins monostable, 1 coil 1 x 10 5 cycles 15.6V DC
Texcell NCY-12V Relay 12V DC PCB 2A 2CO 1piece
Texcell NCY-12V Relay 12V DC PCB 2A 2CO 1piece
Standard range
Order code: 10-7952
MPN: 1405600

Despatched within 4 working days - 154 in stock
3+ £1.49
10+ £1.37
100+ £1.29
Price per unit Ex VAT
2CO (DPDT) 2A 720Ω Black AgNi+Au (L x W x H) 20.5 x 10 x 11.8 mm 11.8mm 20.5mm +70°C 9V DC -30°C -30°C NCY-12V 5g 10.0mm 12V DC Solder pins monostable, 1 coil 1 x 10 5 cycles 15.6V DC

Trustpilot