Texcell KA1-L12S PCB Relay 12V DC 25A 1 Change-Over 1 piece

Image Representative of Range

Texcell KA1-L12S PCB Relay 12V DC 25A 1 Change-Over 1 piece

MPN
1405598
Brand
Texcell
EAN-13
2050005747644
Order Code
10-7951
Country of Origin
South Korea
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
3+ £1.79
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched same day - 3 in stockBack-order availability date - 28/09/2026

The Texcell KA1-L12S PCB relay is a mini relay with a 12 V DC coil and a 25 A switching capability. It features one change-over contact, making it suitable for various switching applications in electronic circuits. Typically used in printed circuit boards, this relay is ideal for automotive, industrial, and consumer electronics applications.
Coil Voltage 12V DC
Contact Configuration 1CO (SPDT)
Switching Current 25A
Coil Resistance 240Ω
Colour Black
Connection Solder pins
Contact Material AgSnO2
Control Mode monostable, 1 coil
Dimensions (L x W x H) 15.7 x 12.3 x 14 mm
Durability 1 x 10 5 cycles
Height 14mm
Length 15.7mm
Max. pick-up Voltage 15.6V DC
Maximum Temperature +70°C
Min. pick-up Voltage 7.8V DC
Min. temperature -40°C
Minimum Operating Temperature -40°C
Misc Attribute KA1-L12S
Mounting Type PCB
Type PCB relay
Weight 6g
Width 12.3mm

Reviews

Be the first to submit a review

Trustpilot