Texcell CT11-D12S PCB Relay 12V DC 40A 1 Maker 1piece

Image Representative of Range

Texcell CT11-D12S PCB Relay 12V DC 40A 1 Maker 1piece

MPN
1405596
Brand
Texcell
EAN-13
2050005747620
Order Code
10-7950
Country of Origin
South Korea
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £4.15
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 1 in stockBack-order availability date - 31/10/2026

The Texcell CT11-D12S PCB relay is a 12 V DC, 40 A mini relay designed for printed circuit board mounting. Manufactured by Texcell, it is suitable for various high-power switching applications. This relay is commonly used in automotive and industrial electronics.
Coil Voltage 12V DC
Contact Configuration 1NO
Switching Current 40A
Coil Resistance 155Ω
Colour White
Connection Solder pins
Contact Material AgSnO2
Control Mode monostable, 1 coil
Dimensions (L x W x H) 32.3 x 27.1 x 20 mm
Durability 1 x 10 5 cycles
Height 20mm
Length 32.3mm
Max. pick-up Voltage 15.6V DC
Maximum Temperature +85°C
Min. pick-up Voltage 9V DC
Min. temperature -55°C
Minimum Operating Temperature -55°C
Misc Attribute CT11-D12S
Mounting Type PCB
Type PCB relay
Weight 36g
Width 27.1mm

Reviews

Be the first to submit a review

Trustpilot