Texcell NCY-12V Relay 12V DC PCB 2A 2CO 1piece

Image Representative of Range

Texcell NCY-12V Relay 12V DC PCB 2A 2CO 1piece

MPN
1405600
Brand
Texcell
EAN-13
2050005747651
Order Code
10-7952
Country of Origin
South Korea
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
3+ £1.49
10+ £1.37
100+ £1.29
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 154 in stock

The Texcell NCY-12V PCB relay is a compact relay featuring a 12 V DC coil with 2 A switching capability and two change-overs. It is designed for mounting on printed circuit boards, making it ideal for space-constrained electronic applications. Typically used in automation systems and control panels, this relay is suitable for switching small loads and signals.
Coil Voltage 12V DC
Contact Configuration 2CO (DPDT)
Switching Current 2A
Coil Resistance 720Ω
Colour Black
Connection Solder pins
Contact Material AgNi+Au
Control Mode monostable, 1 coil
Dimensions (L x W x H) 20.5 x 10 x 11.8 mm
Durability 1 x 10 5 cycles
Height 11.8mm
Length 20.5mm
Max. pick-up Voltage 15.6V DC
Maximum Temperature +70°C
Min. pick-up Voltage 9V DC
Min. temperature -30°C
Minimum Operating Temperature -30°C
Misc Attribute NCY-12V
Mounting Type PCB
Type PCB relay
Weight 5g
Width 10.0mm

Reviews

Be the first to submit a review

Trustpilot