Texas Instruments LP2950CZ-5.0 Micropower Regulator

MPN
LP2950CZ-5.0
Order Code
82-0680
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
5+ £1.26
10+ £1.15
25+ £0.917
100+ £0.862
1000+ £0.710
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Despatched same day - 280 in stockAdditional 2,000 due on 04/11/2026

Adjustable micro-power voltage regulator from Texas Instruments with extremely low quiescent current and low dropout voltage which needs minimum capacitance for stability, current and thermal limiting.


  • Output voltage 5V
  • Dropout voltage 50mV
  • Output current 100mA
  • Supply voltage -0.3V to 30V
  • Housed in a TO-92 package
  • Suitable for use in battery powered systems
Package Style TO-92
Operating Temperature -40 to +125°C
Output Voltage 5V
Output Current 100mA
Dropout Voltage 50mV
Maximum Input Volage 30V DC
OFF Quiescent Current 75µA

Reviews

Be the first to submit a review

Trustpilot