Suntan TSR3386F-EY5-103-TR 10k 3/8 1-turn Finger Adjust Pot

MPN
TSR3386F-EY5-103-TR
Brand
Suntan
Order Code
68-0242
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Resistance:

View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £0.874
25+ £0.728
100+ £0.624
500+ £0.572
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 5,306 in stockAdditional 2,000 due on 01/04/2027

Fully enclosed 10k 3/8in single turn potentiometer from the Suntan TSR3386 series, featuring a finger adjustment knob with adjustment slot. Suitable for a wide range of applications.


  • Top adjustment
  • Through-hole mount
  • 10% tolerance
  • 0.1 x 0.2in pitch spacing
  • UL 94V-0 flammability
Resistance 10kΩ
Tolerance ± 10%
Power Rating 0.5W
Adjustment Type Top
Number of Turns 1
Pitch 2.54mm
Mounting Style Through hole

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot