Texas Instruments DCP010505BP DC/DC Converter 5V Output 1 piece

Order Code:

10-7944

Brand: Texas Instruments MPN: DCP010505BP EAN-13: 2050009602512
  • Quickly find another product in this range by Mounting Type:

    PCB mount Through-hole mounting
Qty Unit Price (Ex VAT)
1+ £16.68
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 03/05/2026

Texas Instruments manufactures the DCP010505BP, a reliable DC/DC converter. This compact device converts direct current efficiently and is suitable for printed circuit boards. It is commonly used in various electronic applications requiring stable voltage outputs.
Power Rating 1W
Mounting Type Through-hole mounting
Operating temperature (max.) 100°C
Operating temperature (min.) -40°C
Packaging Type Tube
Series DCP010505
Type DC/DC converter

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot