Testo 0628 0030 Quick Needle Probe to Monitor Ovens

MPN
0628 0030
Brand
testo
EAN-13
4029547004650
Order Code
57-4364
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £100.49
10+ £96.42
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The Testo 0628 0030 is a Superfast Needle Probe, Type T Thermocouple. The probe has been designed for taking temperature measurements in ovens.


  • Range: -58°C to 482°C (-50°F - 250°F)
  • TC type: T fast reaction waterproof needle probe
  • Fixed cable
  • Compatible with: Testo 946 Testo 926
  • Accuracy: ±0.2°C (-20°C to 70°C) Class 1 remaining range
  • 1.4mm diameter
  • 60mm total length
  • Manufacturer's part: Testo 0628 0030
Type Oven probe
Maximum Temperature Sensed +482 °C
Probe Length 60 mm
Compatible With Testo 946 Testo 926
Probe Type Thermocouple type T
Temperature Range -58 to +482°C

Reviews

Be the first to submit a review

Trustpilot