Testo 0613 1212 Waterproof Temperature Sensor -50 to +150 deg

MPN
0613 1212
Brand
testo
EAN-13
4029547003851
Order Code
57-4304
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £73.73
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 days

This NTC immersion/penetration probe from Testo is designed for use with products requiring an NTC sensor. The probe is designed as a general purpose probe for measurement of temperature in liquids and gels. It has a measuring range of -50 to +150°C (at probe tip) and a fixed cable of 1.2m.


  • Measuring range -58°F to +302°F
  • Accuracy ±0.5% of rdg. (+212°F to +302°F)
  • ±0.4 °F (-13°F to +167°F)
  • ±0.7 °F (remaining range)
  • Connection cable list Fixed cable
  • Probe diameter 0.20 inch
  • Probe length 4.5 inch
  • Cable length 1.2m
  • Response time 10 seconds
  • Manufacturer's part: 0613 1212
Type Immersion probe
Maximum Temperature Sensed +150°C
Probe Length 115mm
Probe Type Immersion / penetration
Temperature Range -50 to +150°C

Reviews

Be the first to submit a review

Trustpilot