Testo 0609 1973 Waterproof Temperature Sensor

MPN
0609 1973
Brand
testo
EAN-13
4029547002816
Order Code
57-4320
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £135.81
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Testo 0609 1973 is a Rugged Waterproof Surface Temperature Probe for Testo 720 1-channel temperature instrument Pt100/NTC.


  • Pt100 rugged waterproof surface temperature probe
  • For 720 1 channel temperature instrument Pt100/NTC
  • 0.35 inch tip diameter
  • Measuring range: -58°F to +750°F
  • Measures 0.2 inch diameter by 4.5 inch length
  • Weight: 150g
  • Manufacturer's part: Testo 0609 1973 Pt100 Rugged Waterproof Surface Temperature Probe
Type Immersion probe
Maximum Temperature Sensed +300°C
Probe Length 120mm
Probe Type Pt 100
Temperature Range -40 to +300°C

Reviews

Be the first to submit a review

Trustpilot