Testo 0602 0645 Thermocouple with TC Adaptor Flexible 1500mm Long

MPN
0602 0645
Brand
testo
EAN-13
4029547004469
Order Code
57-4347
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £39.21
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 28 in stock

The Testo 0602 0645 is a Type K Fibre Glass Flexible Thermocouple with TC adaptor. The 1500mm thermocouple has a temperature rating of -50°C to 400°C.


  • Fibre glass flexible thermocouple with TC adaptor
  • Measuring range: -50°C to 400°C
  • Accuracy: Class 2
  • Diameter: 1.5mm
  • Length: 1500mm
  • Manufacturer's part: Testo 0602 0645
Type K Thermocouple
Maximum Temperature Sensed +400°C
Probe Length 1500mm
Probe Type Thermocouple type K
Temperature Range -50 to +400°C

Reviews

Be the first to submit a review

Trustpilot