Testo 0602 0493 Type K Fast Response Temperature Probe

MPN
0602 0493
Brand
testo
EAN-13
4029547007989
Order Code
85-1284
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £126.31
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 20/11/2026

This Type-K thermocouple probe with its flexible, low-mass tip is suitable for air temperature measurements as well as for measurements in liquids and pastes - particularly in small-volume media. It is also possible to carry out temperature measurements on surfaces by fixing the probe in place at the measuring point, for example with adhesive tape.

Thanks to its very thin tip (0.25mm dia.) the temperature probe has an exceptionally fast response time of just 1 second. It is therefore able to record very brief temperature variations. The probe can record both very low and extremely high temperatures: -200 to +1000°C (-328 to 1832°F).

The probe is fitted with an oval, 2.2mm x 1.4mm FEP-insulated, 2m long cable that is heat-resistant up to 200°C (392°F).
  • Measuring range -200 to +1000°C
  • Probe shaft diameter 0.25mm
  • Probe shaft length 500mm
  • Cable length 2m
  • Accuracy class 1
  • Reaction time 1 second
  • Testo type 0602 0493
Type Temperature probe
Probe Type Thermocouple type K
Temperature Range -200 to +1000°C

Reviews

Be the first to submit a review

Trustpilot