Testo 0572 2035 Saveris 2-H2 data logger records temp & humidity via WLAN

MPN
0572 2035
Brand
testo
EAN-13
4029547017469
Order Code
17-4191
Country of Origin
China

Discontinued


WLAN data logger system consists of: Sensors for temperature and humidity with 1 Connection for external capacitive humidity sensor and display. Cloud package with configuration and evaluation functions: You can according to your needs between the free Basic - and a wide range of advanced functionality. Monitor with the WLAN-data logger Testo Saveris 2-H2 their temperatures and humidity in storage, cooling and work places. With the connectable sensors measured temperature and humidity values are also reliably recorded over long periods of time and saved directly via your WLAN to the Testo Cloud (online data storage). With your internet-enabled smartphone, tablet or PC, you can use access the measurement values at any time and anywhere. In the event of measurements outside the set parameters, you will be notified by email or SMS allowing fast reaction, if necessary.
Type Data logger
Calibrated to Manufacturer's standards (no certificate)
Channels 1
Dimensions (L x W x H) 30.5 x 95 x 75 mm
Height 75mm
Humidity reading range (max.) 100 RH
Humidity reading range (min.) 0 RH
Interfaces USB
IP Rating IP54
Length 30.5mm
Memory (readings) 10000
Misc Attribute Saveris 2-H2
Reading accuracy temperature 0.3°C
Resolution 0.1°C
Sample rate (max.) 24h
Sample rate (min.) 1min
Sampling interval 15 min.
Sensor NTC
Temperature reading range -30 up to 70°C
Temperature reading range (max.) 70°C
Temperature reading range (min.) -30°C
Temperature resolution 0.1°C
Weight 450g
Width 95mm

Trustpilot