Testo 0572 2031 Saveris 2-T1 Temperature data logger -30 to +50°C WLAN NTC sens

Testo Brand: Testo
WLAN data logger system consists of: Sensors for temperature with display and integrated NTC sensor. Cloud package with configuration and evaluation functions: You can according to your needs between the free Basic - and a wide range of advanced functionality. Monitor the radio data logger testo Saveris2-T1 their temperatures in storage, cooling and work places. With the integrated sensor measured temperature values are also reliably over long periods of time recorded and directly via your WLAN to the Testo Cloud (online data storage). With your internet-enabled smartphone, tablet or PC, you can use this measurement values at any time and anywhere. With exceeding or shortfalls, you will be informed by e-mail or SMS and can, if necessary, to react fast.
Description Image Product Buy Pricing (Ex VAT) Maximum Temperature Measurement Accuracy Channels IP Rating Misc Attribute Sensor Temperature reading range Temperature accuarcy (details) Temperature reading range (max.) Temperature reading range (min.) Type Calibrated to Dimensions Height Interfaces Length Memory (readings) Resolution Sample rate (max.) Sample rate (min.)
Testo 0572 2031 Saveris 2-T1 Temperature data logger -30 to +50°C WLAN NTC sens
Testo 0572 2031 Saveris 2-T1 Temperature data logger -30 to +50°C WLAN NTC sens
Order code: 17-4187
MPN: 0572 2031
1+ £144.53
Price per unit Ex VAT
+50°C 0.5°C 1 IP65 Saveris 2-T1 NTC, internal -30 up to +50°C +50°C -30°C Temperature data logger Manufacturer's standards (no certificate) (L x W x H) 30.5 x 95 x 75 mm 75mm USB 30.5mm 10000 0.1°C 24h 1min
Testo 0572 2032 Saveris 2-T2 Temperature data logger -50 to 150°C, WLAN-enab
Testo 0572 2032 Saveris 2-T2 Temperature data logger -50 to 150°C, WLAN-enab
Standard range
Order code: 17-4188
MPN: 0572 2032

Despatched same day - 1 in stockAdditional quantity lead time 12 days
1+ £179.45
10+ £172.17
Price per unit Ex VAT
150°C 0.3°C 2 IP65 Saveris 2-T2 NTC -50 up to 150°C 150°C -50°C Temperature data logger Manufacturer's standards (no certificate) (L x W x H) 30.5 x 95 x 75 mm 75mm USB 30.5mm 10000 0.1°C 24h 1min
Testo 0572 2033 Saveris 2-T3 Temperature data logger -200 to 1350°C WLAN-enab
Testo 0572 2033 Saveris 2-T3 Temperature data logger -200 to 1350°C WLAN-enab
Standard range
Order code: 17-4189
MPN: 0572 2033

Despatched within 4 working days - 1 in stock
1+ £227.95
Price per unit Ex VAT
+1350°C 0.5°C 2 IP54 Saveris 2-T3 Type K, J Type, Type T -200 up to 1350°C 0.5% 1350°C -200°C Temperature data logger Manufacturer's standards (no certificate) (L x W x H) 30.5 x 95 x 75 mm 75mm USB 30.5mm 10000 0.1°C 24h 1min

Trustpilot