Testo 0572 2032 Saveris 2-T2 Temperature data logger -50 to 150°C, WLAN-enab

MPN
0572 2032
Brand
testo
EAN-13
4029547017438
Order Code
17-4188
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £179.45
10+ £172.17
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 1 in stockAdditional quantity lead time 4 days

WLAN data logger system consists of: Sensors for temperature with 2 ports for NTC temperature sensor and display. Cloud package with configuration and evaluation functions: You can, according to your needs, choose between the free Basic - and a wide range of advanced functionality. The radio data logger Testo Saveris2-T2 monitors temperatures and door contacts in storage, cooling and work places. With the connectable sensors, measured temperature values or door contacts are also reliably recorded over long periods of time and saved directly via your WLAN to the Testo Cloud (online data storage). With your internet-enabled smartphone, tablet or PC, you can use access the measurement values at any time and anywhere. In the event of measurements outside the set parameters, you will be notified by email or SMS allowing fast reaction, if necessary.
Type Temperature data logger
Maximum Temperature Measurement 150°C
Accuracy 0.3°C
Calibrated to Manufacturer's standards (no certificate)
Channels 2
Dimensions (L x W x H) 30.5 x 95 x 75 mm
Height 75mm
Interfaces USB
IP Rating IP65
Length 30.5mm
Memory (readings) 10000
Misc Attribute Saveris 2-T2
Resolution 0.1°C
Sample rate (max.) 24h
Sample rate (min.) 1min
Sampling interval 15 min.
Sensor NTC
Temperature reading range -50 up to 150°C
Temperature reading range (max.) 150°C
Temperature reading range (min.) -50°C
Unit of measurement Temperature
Weight 450g
Width 95mm

Reviews

Be the first to submit a review

Trustpilot