Testo 0572 2031 Saveris 2-T1 Temperature data logger -30 to +50°C WLAN NTC sens

MPN
0572 2031
Brand
testo
EAN-13
4029547017421
Order Code
17-4187
Country of Origin
China
View Full Product Range (3)

Discontinued


WLAN data logger system consists of: Sensors for temperature with display and integrated NTC sensor. Cloud package with configuration and evaluation functions: You can according to your needs between the free Basic - and a wide range of advanced functionality. The radio data logger Testo Saveris2-T1 monitors the temperatures in storage, cooling and work places. With the integrated sensor, measured temperature values are also reliably recorded over long periods of time and saved via your WLAN to the Testo Cloud (online data storage). With your internet-enabled smartphone, tablet or PC, you can use this measurement values at any time and anywhere. In the event of measurements outside the set parameters, you will be notified by email or SMS allowing fast reaction, if necessary.
Type Temperature data logger
Maximum Temperature Measurement +50°C
Accuracy 0.5°C
Calibrated to Manufacturer's standards (no certificate)
Channels 1
Dimensions (L x W x H) 30.5 x 95 x 75 mm
Height 75mm
Interfaces USB
IP Rating IP65
Length 30.5mm
Memory (readings) 10000
Misc Attribute Saveris 2-T1
Resolution 0.1°C
Sample rate (max.) 24h
Sample rate (min.) 1min
Sampling interval 15 min.
Sensor NTC, internal
Temperature reading range -30 up to +50°C
Temperature reading range (max.) +50°C
Temperature reading range (min.) -30°C
Unit of measurement Temperature
Weight 450g
Width 95mm

Trustpilot