Testo 0572 2033 Saveris 2-T3 Temperature data logger -200 to 1350°C WLAN-enab

MPN
0572 2033
Brand
Testo
EAN-13
4029547017445
Order Code
17-4189
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £227.95
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

WLAN data logger system consists of: Sensors for temperature with 2 ports for TE-Temperature sensor and display. Cloud package with configuration and evaluation functions: You can according to your needs between the free Basic - and a wide range of advanced functionality. Monitor with the WLAN-data logger Testo Saveris2-T3 your temperatures in processes or in storage, cooling and work places. With the connectable thermocouple probes (TE) measured temperature values are also reliably recorded over long periods of time and saved directly via your WLAN to the Testo Cloud (online data storage). With your internet-enabled smartphone, tablet or PC, you can use access the measurement values at any time and anywhere. In the event of measurements outside the set parameters, you will be notified by email or SMS allowing fast reaction, if necessary.
Type Temperature data logger
Maximum Temperature Measurement +1350°C
Accuracy 0.5°C
Calibrated to Manufacturer's standards (no certificate)
Channels 2
Dimensions (L x W x H) 30.5 x 95 x 75 mm
Height 75mm
Interfaces USB
IP Rating IP54
Length 30.5mm
Memory (readings) 10000
Misc Attribute Saveris 2-T3
Resolution 0.1°C
Sample rate (max.) 24h
Sample rate (min.) 1min
Sampling interval 15 min.
Sensor Type K, J Type, Type T
Temperature accuarcy (details) 0.5%
Temperature reading range -200 up to 1350°C
Temperature reading range (max.) 1350°C
Temperature reading range (min.) -200°C
Unit of measurement Temperature
Weight 450g
Width 95mm

Reviews

Be the first to submit a review

Trustpilot