Testo 0572 2024 160 THL multi-channel data logger for temp, humidity, light, UV

MPN
0572 2024
Brand
testo
EAN-13
4029547017759
Order Code
17-4186
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £561.37
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 days

Protect your sensitive and valuable exhibits and archives with the radio data logger Testo 160 THL. The Testo 160 THL climate logger with integrated temperature and humidity, as well as Lux and UV sensor ensures that it always monitors the ambient climate and lighting conditions in the museum.
Type Data logger
Display Type N/A
Calibrated to Manufacturer's standards (no certificate)
Dimensions (L x W x H) 22 x 64 x 92 mm
Height 92mm
Humidity reading accuracy 2 RH
Humidity reading range (max.) 100 RH
Humidity reading range (min.) 0 RH
Illuminance reading accuracy 3lx
Illumination level reading range (details) 0 - 20000lx
Interfaces Wi-Fi
IP Rating IP20
Length 22mm
Misc Attribute 160 THL
Power supply (details) 4x AAA battery
Reading accuracy temperature 0.5°C
Sample rate (max.) 24h
Sample rate (min.) 15min
Solar irradiance reading accuracy 0.005 W/m²
Solar irradiance reading range (max.) 10 W/m²
Solar irradiance reading range (min.) 0 W/m²
Temperature reading range -10 up to +50°C
Temperature reading range (max.) +50°C
Temperature reading range (min.) -10°C
Temperature resolution 0.1°C
Weight 113g
Weight, information incl. batteries
Width 64mm

Reviews

Be the first to submit a review

Trustpilot