Testo 0572 2014 multi-channel data logger monitors CO2

MPN
0572 2014
Brand
testo
EAN-13
4029547017711
Order Code
17-4182
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £567.46
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Testo 0572 2014 Multi-Channel Data Logger is an advanced device designed for comprehensive indoor air quality monitoring. It measures CO₂, air pressure, temperature, and humidity with high precision. Featuring a WLAN interface and a 32,000 measured value memory, it ensures seamless data storage and real-time alarms via email or SMS. The user-friendly design includes a traffic light display for easy air quality assessment, making it ideal for various professional applications.
Type Data logger
Maximum Temperature Measurement +50°C
Accuracy 0.5°C
Air pressure accuracy 3mbar
Air pressure reading Range (max.) 1.100bar
Air pressure reading Range (min.) 0.600bar
Battery life 8760h
Calibrated to Manufacturer's standards (with certificate)
Channels 4
CO2 reading range (max.) 5000ppm
CO2 reading range (min.) 0ppm
Colour Multicolour
Dimensions (L x W x H) 32 x 82 x 117 mm
Height 117mm
Humidity reading accuracy 2 RH
Humidity reading range (max.) 100 RH
Humidity reading range (min.) 0 RH
Length 32mm
Power supply (details) 4 AA batteries (AA), power supply
Resolution 0.1°C
Sample rate (max.) 24h
Sample rate (min.) 15min
Sensor Internal
Temperature reading range 0 up to +50°C
Temperature reading range (max.) +50°C
Temperature reading range (min.) 0°C
Weight 269g
Width 82mm

Reviews

Be the first to submit a review

Trustpilot