Testo 0572 1750 175 T1 Set Temperature data logger measures -35°C to +55°C

testo Brand: testo
The testo 175 T1 temperature logger is your competent partner for safe monitoring of the air temperature. Especially if you would like to control the temperature in several rooms, you can buy our handy set: You get three data loggers (with accessories) and can record the temperature in the cold store, store and store room simultaneously as a baker or butcher. Most modern measuring technique, high data security The temperature logger has an internal NTC sensor built-in. This NTC sensor records the air temperature with a high accuracy (±0.5 °C). Since the measurement range of the internal NTC sensor reaches from -35 °C to +55 °C, the data logger can also be used for long-term temperature controls in cold stores or freezing plants. The temperature logger display shows the current measurements, set limits, violations of limit values, min/max values and the remaining battery life. So you don't need to read the data logger directly from the PC if you want to get a brief overview of the most important measuring data. The large storage capacity of the data logger (up to 1 million measurements) and its long battery life (max. 3 years) enable a rare reading even at shorter measurement intervals. The temperature logger can be operated with standard batteries (AAA) which can be changed at any time by the user. The testo 175 T1 temperature logger guarantees high data security and reliable measurement results based on the latest measurement technology. Saved measurement data is not lost even when the battery is flat and when changing the batteries. Programming and analysis of the temperature logger The free testo ComSoft Basic software enables the quick programming of the temperature data logger and an easy data evaluation. Approved and certified for use in the food sector The data logger is tested by the ATP-testing center of TÜV SÜD according to EN 12830 It is certified by HACCP International and is thus Complies with HACCP Reliable protection against hose water according to protection class IP 65: The temperature logger can remain at the place of measurement, even if cleaning is done there Discount pack With this set you are well prepared for professional temperature control: You receive three temperature-loggers testo 175 T1, so that you can record the temperature in several rooms or at several places. This is useful for small food companies like baker or butcher, who want to monitor both the cooling and storage area as well as store room. The set also includes a USB interface that you need to program the data logger. Thus you have everything in set, WAS is necessary, in order to start immediately with the temperature control. The USB interface also allows data to be transferred to a PC. Alternatively, you can use the SD memory card that is also contained in the set for this purpose. The free software testo ComSoft Basic is available for evaluating the measurement data on the PC. Click here for free download.
Description Image Product Buy Pricing (Ex VAT) Type Maximum Temperature Measurement Air pressure accuracy Battery life Air pressure reading Range (max.) Calibrated to Casing Air pressure reading Range (min.) Channels Depth CO2 reading range (max.) Dimensions Memory CO2 reading range (min.) Height Memory (readings) Colour Misc Attribute Power Supply Humidity reading accuracy
Testo 0572 1750 175 T1 Set Temperature data logger measures -35°C to +55°C
Testo 0572 1750 175 T1 Set Temperature data logger measures -35°C to +55°C
Standard range
Order code: 17-4181
MPN: 0572 1750

Despatched within 4 working days - 1 in stock
1+ £383.15
Price per unit Ex VAT
Temperature data logger +55°C Approx 3 years at 15 min recording rate Manufacturer's standards (no certificate) IP 65 1 27mm (W x H x D) 53 x 89 x 27 mm 1 million measured values 89mm 1000000 175 T1 Set AAA batteries (3x)
Testo 0572 2014 multi-channel data logger monitors CO2
Testo 0572 2014 multi-channel data logger monitors CO2
Standard range
Order code: 17-4182
MPN: 0572 2014

Despatched within 4 working days - 5 in stock
1+ £567.46
Price per unit Ex VAT
Data logger +50°C 3mbar 8760h 1.100bar Manufacturer's standards (with certificate) 0.600bar 4 5000ppm (L x W x H) 32 x 82 x 117 mm 0ppm 117mm Multicolour 2 RH

Trustpilot