Testo 0564 5702 Coolant tester 570s-Set wireless measurements, precise manifold

MPN
0564 5702
Brand
testo
EAN-13
4029547025921
Order Code
17-4178
Country of Origin
China
View Full Product Range (10)

Discontinued


Start immediately with your wireless measurements on refrigeration, air conditioning and heat pumps. The practical set with the digital manifold Testo 570s includes the Bluetooth and 4-way valve block, together with the wireless temperature and vacuum probes. It is Ideal for long-term and standard measurements. The intelligent fault analysis in the Testo Smart APP makes a long-term measurement, reliable diagnosis without long searches possible. With a long service life of 360 hours, Testo 570s is suitable for long-term measurements, as well as for all short-term applications during a working week. In addition, the manifold provides maximum precision with a measurement accuracy of 0.25% fs, even at low pressure values.
Type Coolant tester
Accuracy 0.1°C
Height 229mm
IP Rating IP54
Length 71mm
Reading range -1, -50 - 60, +150 bar,°C
Weight 1300g
Width 112.5mm

Trustpilot