Testo 0564 2560 coolant tester set |
17-4171
|
|
Despatched within 4 working days - 19 in stock
|
1+ £413.18
Price per unit Ex VAT
|
Coolant tester |
1000 g (max) |
|
58mm |
IP44, IP54 |
310mm |
1000g |
|
287mm |
|
Testo 0564 3550 Smart Set digital manifold Bluetooth app-controlled system |
17-4172
|
|
Back order - 64 availableBack-order availability date - 14/11/2026
|
1+ £384.80
Price per unit Ex VAT
|
Digital manifold |
|
|
|
|
|
|
|
|
|
Testo 0564 5501 550s digital manifold, Bluetooth, 2-way valve, Temp sensors |
17-4173
|
|
Despatched same day - 1 in stockBack-order availability date - 09/11/2026
|
1+ £377.85
Price per unit Ex VAT
|
Digital manifold |
|
|
|
|
|
|
|
|
|
Testo 0564 5502 Smart Set digital tool with Bluetooth, 2-way valve, case |
17-4174
|
|
Despatched same day - 1 in stockBack-order availability date - 09/11/2026
|
1+ £403.05
Price per unit Ex VAT
|
Digital test tool |
|
|
|
|
|
|
|
|
|
Testo 0564 5503 Testo 550 Smart Set wireless digital HVAC/R tester, Bluetooth |
17-4175
|
|
Despatched within 4 working days - 11 in stock
|
1+ £504.26
Price per unit Ex VAT
|
HVAC/R tester |
|
|
|
|
|
|
|
|
|
Testo 0564 5571 Coolant tester Smart Vakuum Set with Bluetooth manifold |
17-4176
|
|
|
1+ £518.01
Price per unit Ex VAT
|
Coolant tester |
|
|
|
|
|
|
|
|
|
Testo 0564 5572 Coolant Tester Wireless measurements for HVAC systems |
17-4177
|
|
|
1+ £573.34
Price per unit Ex VAT
|
Coolant tester |
|
|
|
|
|
|
|
|
|
Testo 0564 5702 Coolant tester 570s-Set wireless measurements, precise manifold |
17-4178
|
|
|
1+ £643.58
Price per unit Ex VAT
|
Coolant tester |
|
0.1°C |
229mm |
IP54 |
71mm |
|
-1, -50 - 60, +150 bar,°C |
112.5mm |
1300g |
Testo 0564 5703 Coolant Tester 570s wireless manifold,360h battery life |
17-4179
|
|
Available to back orderBack order, lead time 14 days
|
1+ £823.25
Price per unit Ex VAT
|
Coolant tester |
|
0.1°C |
229mm |
IP54 |
71mm |
|
-1, -50 - 60, +150 bar,°C |
112.5mm |
1300g |
Testo 05645704 Coolant tester with 360h life,wireless setup & Smart APP support |
17-4180
|
|
Available to back orderBack order, lead time 14 days
|
1+ £952.75
Price per unit Ex VAT
|
Coolant tester |
|
0.1°C |
229mm |
IP54 |
71mm |
|
-1, -50 - 60, +150 bar,°C |
112.5mm |
1300g |