Testo 0564 2560 coolant tester set

MPN
0564 2560
Brand
testo
EAN-13
4029547024610
Order Code
17-4171
Country of Origin
China
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £413.18
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 19 in stock

The automatic filling system consisting of digital refrigerant scale Testo 560i and intelligent valve. This makes filling refrigeration systems and heat pumps revolutionary easy. The scales and intelligent valve enable the automatic and precise filling according to target value thanks to patented technology. And they work in a team with the Testo manifold and the Testo Smart APP for smartphone and tablet. Automatic and precise refrigerant filling after target overheating, undercooling and weight. Wireless connection and operation with Testo manifold and Testo Smart APP via Bluetooth. All measured values for filling history at a glance with storage of the measured data in the Testo Smart APP.
Type Coolant tester
Measurement Range 1000 g (max)
Height 58mm
IP Rating IP44, IP54
Length 310mm
Reading range (max.) 1000g
Width 287mm

Reviews

Be the first to submit a review

Trustpilot