Testo 0564 5703 Coolant Tester 570s wireless manifold,360h battery life

MPN
0564 5703
Brand
testo
EAN-13
4029547025938
Order Code
17-4179
Country of Origin
China
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £823.25
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

Start immediately with your wireless measurements on refrigeration, air conditioning and heat pumps. The practical set with the digital manifold Testo 570s inc. Ideal for long-term and standard measurements using Bluetooth 4-way valve block along with the wireless temperature and vacuum probes and filling hoses. The intelligent fault analysis in the Testo Smart APP makes a long-term measurement reliable diagnosis without long searches possible. With a long service life of 360 hours, Testo 570s Ideal is suitable for long-term measurements, as well as for all short-term applications during a working week. In addition, the manifold provides maximum precision with a measurement accuracy of 0.25% fs even at low pressure values.
Type Coolant tester
Accuracy 0.1°C
Height 229mm
IP Rating IP54
Length 71mm
Reading range -1, -50 - 60, +150 bar,°C
Weight 1300g
Width 112.5mm

Reviews

Be the first to submit a review

Trustpilot