Testo 0564 1560 i Coolant tester wireless digital refrigerant scale Bluetooth

MPN
0564 1560
Brand
testo
EAN-13
4029547024634
Order Code
17-4168
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £262.90
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Testo wireless digital refrigerant scale Testo 560i. Measurement of the refrigerant weight is controlled via Bluetooth by the Testo manifold and the Testo Smart APP for smartphone and tablet. Together with the separately available intelligent valve, filling refrigeration systems and heat pumps is easy. The scale and valve enable automatic and precise filling according to the target value, due to the patented technology. The high level of measuring accuracy, high and stable Bluetooth range, compact and robust housing, with low weight and long battery life make the scales a reliable and practical tool.
Type Coolant tester
Measurement Range 1000 g (max)
Height 58mm
IP Rating IP44
Length 310mm
Reading range (max.) 1000g
Weight 4.36kg
Width 287mm

Reviews

Be the first to submit a review

Trustpilot