Testo 0564 1560 i Coolant tester wireless digital refrigerant scale Bluetooth

testo Brand: testo
The world first of Testo the wireless digital refrigerant scale Testo 560i. The measurement of the refrigerant weight is controlled via Bluetooth by the Testo manifold and the Testo Smart APP for smartphone and tablet. And together with the separately available intelligent valve, filling refrigeration systems and heat pumps is revolutionary. The scale and valve enable the automatic and precise filling according to target value thanks to patented technology. In addition, high measuring accuracy, high and stable Bluetooth range, compact and robust housing with low weight and long battery life make the scales a reliable and practical companion.
Description Image Product Buy Pricing (Ex VAT) Type Measurement Range Height IP Rating Length Reading range (max.) Weight Width
Testo 0564 1560 i Coolant tester wireless digital refrigerant scale Bluetooth
Testo 0564 1560 i Coolant tester wireless digital refrigerant scale Bluetooth
Standard range
Order code: 17-4168
MPN: 0564 1560

Despatched within 4 working days - 5 in stock
1+ £262.90
Price per unit Ex VAT
Coolant tester 1000 g (max) 58mm IP44 310mm 1000g 4.36kg 287mm
Testo 0564 2550 Testo 550i digital manifold Bluetooth®, app-controlled
Testo 0564 2550 Testo 550i digital manifold Bluetooth®, app-controlled
Standard range
Order code: 17-4169
MPN: 0564 2550

Despatched within 4 working days - 9 in stock
1+ £253.39
Price per unit Ex VAT
Digital manifold 1 - 60bar

Trustpilot