Testo 05630010 Smart PROBE Thermometer -50 to +400°C

MPN
0563 0010
Brand
Testo
EAN-13
4029547026225
Order Code
17-4133
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £235.44
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The testo Smart PROBE HVAC set offers everything for a quick and flexible temperature measurement as well as differential pressure measurement: With the testo 915i a wireless thermometer, an air probe, an immersion/insertion probe as well as a surface probe (all TE type K, class 1) is included. The testo 510i is suitable for an easy measurement of gas flow and rest pressure and of pressure drops in fans and filters.
Type Probe set
Maximum Temperature Measurement +400°C
Accuracy 1%
Calibrated to Manufacturer's standards (no certificate)
Maximum Temperature +400°C
Min. temperature -50°C
Resolution 0.1°C
Response Time 3s
Sensor Type K

Reviews

Be the first to submit a review

Trustpilot