Testo 0563 7352 735-2 Digital Thermometer

MPN
0563 7352
Brand
testo
EAN-13
4029547004988
Order Code
57-4415
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £567.47
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 2 availableBack-order availability date - 04/12/2026

The Testo 0563 7352 is a 735-2 Professional Digital Thermometer with an input for the high precision Pt100 probe. The 735-2 also has two inputs for quick thermocouple probes. Three additional probes can be wirelessly connected to the Testo 735-2 over an optional radio module.

With the attachable Pt100 probe, a system accuracy of 0.05C with a resolution of 0.001C is achieved. This accuracy makes this measurement system ideal as the working standard.

The temperature readings can be recorded in the meter and analysed on the computer in graphical or table form. An optional measurement printer makes it possible to print the data on location.

Selectable user profiles, i.e. programming of the buttons adapted to the application, enable intuitive and fast operation.

What's in the Box?
735-2 Professional Digital Thermometer
1 Battery (type: 9V PP3)
User manual
USB interface cable
PC software COM SOFT 3


  • System accuracy up to 0.05F
  • Instrument memory for up to 10,000 readings
  • PC software for filing, analysing and documenting measurement data (included)
  • Displays, saves and prints Delta T, min, max and mean values
  • Audible alarm if limit values are exceeded
  • Protection class IP54
  • Instrument memory for 10,000 readings
  • PC software for filing and documenting measurement data
  • Freely selectable storage cycle from 1 second to 24 hours
  • Accuracy over the entire measurement range thanks to system adjustment
  • The measurement values can be displayed in the instrument and simultaneously transferred to a PC and stored
  • Manufacturer's part: Testo 0563 7352
Type Digital thermometer
Maximum Temperature Measurement +1370°C
Maximum Temperature +1370°C
Min. temperature -200°C

Reviews

Be the first to submit a review

Trustpilot