Testo 0563 4408 440 Set Anemometer 0-10000ppm measures Temperature

MPN
0563 4408
Brand
testo
EAN-13
4029547019432
Order Code
17-4160
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £1725.64
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 2 availableBack-order availability date - 06/11/2026

The 440 Humidity-Set is suitable for measurements in storage, cooling and work rooms, in ventilation ducts as well as for refrigeration systems and heat pumps. The Testo 440 Set contains a compact hand-held meter, a humidity temperature probe (Ø 12 mm) with Bluetooth* (consisting of humidity and temperature probe head and Bluetooth the handle). The Testo 440 hand-held measuring device is supplied with batteries and is ready for use immediately! To Set a suitable combination case included. The meter has a large, illuminated colour display and has a structured measurement menu by pressing and specific temporal averaging, average volume flow, current measured value, as well as min/max values are displayed. You can also dimension and geometry of the channel cross-section must be entered to calculate an exact calculation of the volume flow. Other measurement menus as long-term measurement and volume flow measurement with funnel are also possible. The Testo 440 meter collects and evaluates your measurement data and may be used up to 7,500 measurement protocols in its integrated measurement data memory. Measurement protocols can be read via a USB-interface and as a CSV file on the computer (e.g. with Excel) can be processed further. In the handheld meter are practical magnets to secure the device to metal surfaces (e.g. flow channel) are integrated. Automatic recognition of the probes, is available. The attached humidity/temperature probe can be used with all probe heads. The Bluetooth handle provides for more comfort for your measurement and less cable clutter in the bag!
Type Anemometer
Probe Type Various
Accuracy ± 0.3°C
Basic Accuracy 0.1%
Dimensions (L x W x H) 32 x 65 x 154 mm
Height 154mm
Length 32mm
Power supply (details) 3 AA batteries
Reading range 0 - 10000 ppm
Reading range (max.) 10000ppm
Reading range (min.) 0ppm
Temperature -200 to 1370°C
Weight 250g
Width 65mm

Reviews

Be the first to submit a review

Trustpilot