Testo 0563 4402 440 Lux-Set lux meter measures 0-100000 lx with USB interface

MPN
0563 4402
Brand
Testo
EAN-13
4029547019296
Order Code
17-4154
Country of Origin
Germany
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £639.18 £547.09
10+ £613.21 £524.85
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

The Testo 440 Lux-Set (model 0563 4402) is an advanced lux meter designed for precise light intensity measurements up to 100,000 lx. It features a clearly structured measuring menu for long-term measurement and evaluation according to the V-lambda curve, making it suitable for all light sources. The device offers standard-compliant accuracy per DIN EN 13032-1 and class C per DIN 5032-7. Additionally, it includes a non-slip surface for easy positioning, internal data memory, and a USB interface for convenient data export. Ideal for professionals requiring reliable and accurate light measurements.
Type Lux meter
Illuminance Reading Range 0lx
Calibrated to Manufacturer's standards (with certificate)
Display Digital
Interfaces USB
Weight 250g

Reviews

Be the first to submit a review

Trustpilot