Espressif ESP32-S3-DevKitC-1-N8R8 PCB Board Wi-Fi BT USB DevKit

MPN
ESP32-S3-DevKitC-1-N8R8
Brand
Espressif
EAN-13
4064161238661
Order Code
09-1106
Country of Origin
China
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £16.61
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 5 in stockFurther 73 despatched in 4 working days

The Espressif ESP32-S3-DevKitC-1-N8R8 is a development board designed by Espressif for prototyping IoT applications. It features a powerful dual-core processor, integrated Wi-Fi and Bluetooth connectivity, and ample GPIOs for versatility. This board is commonly used in smart home devices, wearables, and sensor hubs.
Type PCB design board
Bluetooth 5.0
Length 62.74mm
Memory Capacity 8MB
Output Voltage 3.3V
Processor Cores (No) 2
Width 25.4mm
Wi-Fi b/g/n

Reviews

Be the first to submit a review

Trustpilot