Testo 0563 4400 Testo 440 Set Anemometer

Testo Brand: Testo
The flow speed, volume flow and air temperature in the ventilation duct to determine, the testo 440 Set an effective measuring device directly to the work to begin! The testo 440 Set contains a compact hand-held meter, a hot-wire probe (Ø 9 mm) included temperature sensor with telescope. The testo 440 hand-held measuring device is supplied with batteries and is ready for use immediately! To Set a suitable combination case included. The meter has a large, illuminated color display and has a structured measurement menu by pressing and specific temporal averaging, average volume flow, current measured value, as well as min/max values are displayed. You can also dimension and geometry of the channel cross-section must be entered to calculate an exact calculation of the volume flow. Other measurement menus as long-term measurement and volume flow measurement with funnel are also possible. The testo 440 meter collects and evaluates your measurement data and may be used up to 7,500 measurement protocols in its integrated measurement data memory.
Description Image Product Buy Pricing (Ex VAT) Probe Type Accuracy ± Flow Rate Basic Accuracy Dimensions Height Power supply (details) Maximum Temperature Length Min. temperature Temperature reading range Temperature reading range (max.) Temperature reading range (min.) Weight Width Type Calibration Temperature
Testo 0563 4400 Testo 440 Set Anemometer
Testo 0563 4400 Testo 440 Set Anemometer
Standard range
Order code: 17-4152
MPN: 0563 4400

Despatched within 4 working days - 6 in stock
1+ £483.06
Price per unit Ex VAT
Hot Wire Sensor 0.3°C 0.1% +1370°C -200°C 250g Anemometer Manufacturer's standards (with certificate) -200 to 1370°C
Testo 0563 4401 440 Set 16 mm anemometer with Bluetooth vane probe
Testo 0563 4401 440 Set 16 mm anemometer with Bluetooth vane probe
Standard range
Order code: 17-4153
MPN: 0563 4401

Despatched within 4 working days - 6 in stock
1+ £552.91
Price per unit Ex VAT
Vane (L x W x H) 32 x 65 x 154 mm 154mm 32mm -200 up to +1370°C +1370°C -200°C 250g 65mm Anemometer Manufacturer's standards (with certificate) -200 to 1370°C
Testo 0563 4403 Testo 440 Anemometer Set: measures flow, volume
Testo 0563 4403 Testo 440 Anemometer Set: measures flow, volume
Order code: 17-4155
MPN: 0563 4403
1+ £685.64
Price per unit Ex VAT
Vane 0.3 - 35 m/s 3 AA batteries -200 up to +1370°C +1370°C -200°C Anemometer Manufacturer's standards (with certificate) -200 to 1370°C

Trustpilot