Testo 0563 4400 Testo 440 Set Anemometer

MPN
0563 4400
Brand
Testo
EAN-13
4029547019364
Order Code
17-4152
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £483.06
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

The testo 440 Set is an effective measuring device to determine the flow speed, volume flow and air temperature in the ventilation ducts.

The testo 440 Set contains a compact hand-held meter, a hot-wire probe (Ø 9 mm) included temperature sensor with telescope. The testo 440 hand-held measuring device is supplied with batteries and is ready for use. A suitable combination case is included.

The meter has a large, illuminated colour display and has a structured measurement menu and specific temporal averaging, average volume flow, current measured value, as well as min/max values are displayed. The dimension and geometry of the channel cross-section must be entered to calculate an exact calculation of the volume flow. Other measurement menus such as long-term measurement and volume flow measurement with funnel are also possible.
The testo 440 meter collects and evaluates your measurement data and up to 7,500 measurement protocols may be used in its integrated measurement data memory.
Type Anemometer
Probe Type Hot Wire Sensor
Accuracy ± 0.3°C
Basic Accuracy 0.1%
Calibration Manufacturer's standards (with certificate)
Maximum Temperature +1370°C
Min. temperature -200°C
Temperature -200 to 1370°C
Weight 250g

Reviews

Be the first to submit a review

Trustpilot